
* Images are for reference only
QNR 0.1UF 310V C3 P=10*25MM
Extended
- Manufacturer
- QNR TECHNOLOGIES
- MFR.Part #
- QNR 0.1UF 310V C3 P=10*25MM
- JLCPCB Part #
- C49190228
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 100nF 310V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0348
500+
$0.0304
1000+
$0.0272
5000+
$0.0248
10000+
$0.0235
Welcome back, may I help you?